470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED1A471MP26311EU

DigiKey Part Number
4191-ED1A471MP26311EUCT-ND - Cut Tape (CT)
4191-ED1A471MP26311EUTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ED1A471MP26311EU
Description
CAP ALUM 470UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
404.4 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
674 mA @ 100 kHz
Part Status
Active
Impedance
200 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10YXS470MEFC6.3X11Rubycon1 6861189-10YXS470MEFC6.3X11-ND9,24000 KčParametric Equivalent
10ZLQ470MEFC6.3X11Rubycon1 3201189-3612-ND8,19000 KčParametric Equivalent
477CKE010MCORNELL DUBILIER KNOWLES38 3521572-1743-ND7,56000 KčParametric Equivalent
860020273011Würth Elektronik1 674732-8913-1-ND4,41000 KčParametric Equivalent
ESH477M010AE3AAKEMET27 130399-6589-ND6,09000 KčParametric Equivalent
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,54100 Kč25,41 Kč
501,82260 Kč91,13 Kč
1001,59370 Kč159,37 Kč
5001,19982 Kč599,91 Kč
1 0001,07489 Kč1 074,89 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,97053 Kč1 941,06 Kč
4 0000,88370 Kč3 534,80 Kč
6 0000,83985 Kč5 039,10 Kč
10 0000,79091 Kč7 909,10 Kč
14 0000,76214 Kč10 669,96 Kč
20 0000,73432 Kč14 686,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč