Epoxy, 2 Part Sealing Electronic Components
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW2460

DigiKey Part Number
CW2460-ND
Manufacturer
Manufacturer Product Number
CW2460
Description
60 MINUTE CONDUCTIVE EPOXY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Epoxy, 2 Part Sealing Electronic Components
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Epoxy, 2 Part
Manufacturer
Chemtronics
Features
Electrically Conductive
Series
For Use With/Related Products
Sealing Electronic Components
Packaging
Bulk
Shelf Life
12 Months
Part Status
Active
Storage/Refrigeration Temperature
120°F (49°C) or Below
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 417,27000 Kč5 417,27 Kč
124 161,66333 Kč49 939,96 Kč
363 739,08472 Kč134 607,05 Kč
Manufacturers Standard Package
Unit Price without VAT:5 417,27000 Kč
Unit Price with VAT:6 554,89670 Kč