Desolder Braid/Wick Rosin, Non Activated (R), Lead Free Static Dissipative (SD) Yellow 0.060" (1.52mm) 10' (3.048m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80-2-10

DigiKey Part Number
80-2-10-ND
Manufacturer
Manufacturer Product Number
80-2-10
Description
DESOLDER BRAID ROSIN 0.06" 10'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick Rosin, Non Activated (R), Lead Free Static Dissipative (SD) Yellow 0.060" (1.52mm) 10' (3.048m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESD Protection
Static Dissipative (SD)
Manufacturer
Chemtronics
Color
Yellow
Series
Width
0.060" (1.52mm)
Packaging
Bulk
Length
10' (3.048m)
Part Status
Active
Shelf Life
24 Months
Product Type
Braid/Wick
Shelf Life Start
Date of Manufacture
Type
Rosin, Non Activated (R), Lead Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 645
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1211,89000 Kč211,89 Kč
5192,28800 Kč961,44 Kč
10184,42500 Kč1 844,25 Kč
25174,51040 Kč4 362,76 Kč
50167,36540 Kč8 368,27 Kč
100160,51020 Kč16 051,02 Kč
500155,88068 Kč77 940,34 Kč
Manufacturers Standard Package
Unit Price without VAT:211,89000 Kč
Unit Price with VAT:256,38690 Kč