
STUSA-170 | |
|---|---|
DigiKey Part Number | 232-1025-ND |
Manufacturer | |
Manufacturer Product Number | STUSA-170 |
Description | CUTTER SHEARS TAPERED SHEAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Shear |
Category | Shape Tapered |
Manufacturer Swanstrom Tools USA | Cut Edge Shear |
Series | Features ESD Safe |
Packaging Bulk | Weight 0.2 lb (90.72 g) |
Part Status Active | Base Product Number |
Type Side (Diagonal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,86000 Kč | 236,86 Kč |
| 5 | 219,47200 Kč | 1 097,36 Kč |
| 10 | 212,41600 Kč | 2 124,16 Kč |
| 25 | 203,42040 Kč | 5 085,51 Kč |
| Unit Price without VAT: | 236,86000 Kč |
|---|---|
| Unit Price with VAT: | 286,60060 Kč |











