


80-3-10 | |
|---|---|
DigiKey Part Number | 80-3-10-ND |
Manufacturer | |
Manufacturer Product Number | 80-3-10 |
Description | DESOLDER BRAID ROSIN 0.08" 10' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R), Lead Free Static Dissipative (SD) Green 0.080" (2.03mm) 10' (3.048m) |
Datasheet | Datasheet |
Category | ESD Protection Static Dissipative (SD) |
Manufacturer Chemtronics | Color Green |
Series | Width 0.080" (2.03mm) |
Packaging Bulk | Length 10' (3.048m) |
Part Status Active | Shelf Life 24 Months |
Product Type Braid/Wick | Shelf Life Start Date of Manufacture |
Type Rosin, Non Activated (R), Lead Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,66000 Kč | 225,66 Kč |
| 5 | 204,80200 Kč | 1 024,01 Kč |
| 10 | 196,41700 Kč | 1 964,17 Kč |
| 25 | 185,85600 Kč | 4 646,40 Kč |
| 50 | 178,24360 Kč | 8 912,18 Kč |
| 100 | 170,94630 Kč | 17 094,63 Kč |
| 500 | 167,22190 Kč | 83 610,95 Kč |
| Unit Price without VAT: | 225,66000 Kč |
|---|---|
| Unit Price with VAT: | 273,04860 Kč |









