
LRF372315MKDX | |
---|---|
DigiKey Part Number | 565-LRF372315MKDX-ND |
Manufacturer | |
Manufacturer Product Number | LRF372315MKDX |
Description | COMMON MODE COILS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated Nanocrystalline Ferrite Core Toroid Type Length Width 1.594" (40.50mm) Diameter 0.709" (18.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Nanocrystalline | |
Diameter | 1.594" (40.50mm) | |
Inductance Factor (Al) | 35.6 µH | |
Tolerance | - | |
Gap | Ungapped | |
Effective Length (le) mm | 93.3 | |
Effective Area (Ae) mm² | 83.0 | |
Finish | Uncoated | |
Height | 0.709" (18.00mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 215,17000 Kč | 215,17 Kč |
10 | 177,01300 Kč | 1 770,13 Kč |
25 | 163,78200 Kč | 4 094,55 Kč |
50 | 154,44200 Kč | 7 722,10 Kč |
140 | 141,55921 Kč | 19 818,29 Kč |
280 | 133,51286 Kč | 37 383,60 Kč |
560 | 130,88866 Kč | 73 297,65 Kč |
Unit Price without VAT: | 215,17000 Kč |
---|---|
Unit Price with VAT: | 260,35570 Kč |