Uncoated Nanocrystalline Ferrite Core Toroid Type Length Width 1.945" (49.40mm) Diameter 0.709" (18.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRF462715MKDX

DigiKey Part Number
565-LRF462715MKDX-ND
Manufacturer
Manufacturer Product Number
LRF462715MKDX
Description
COMMON MODE COILS
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Uncoated Nanocrystalline Ferrite Core Toroid Type Length Width 1.945" (49.40mm) Diameter 0.709" (18.00mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
Nanocrystalline
Diameter
1.945" (49.40mm)
Inductance Factor (Al)
38.7 µH
Tolerance
-
Gap
Ungapped
Effective Length (le) mm
114.7
Effective Area (Ae) mm²
114.0
Finish
Uncoated
Height
0.709" (18.00mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1555,61000 Kč555,61 Kč
10457,06300 Kč4 570,63 Kč
25422,93320 Kč10 573,33 Kč
72386,77444 Kč27 847,76 Kč
144364,82132 Kč52 534,27 Kč
288363,00292 Kč104 544,84 Kč
Manufacturers Standard Package
Unit Price without VAT:555,61000 Kč
Unit Price with VAT:672,28810 Kč