Uncoated Nanocrystalline Ferrite Core Toroid Type Length Width 1.114" (28.30mm) Diameter 0.689" (17.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRF251515MKDX

DigiKey Part Number
565-LRF251515MKDX-ND
Manufacturer
Manufacturer Product Number
LRF251515MKDX
Description
COMMON MODE COILS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Uncoated Nanocrystalline Ferrite Core Toroid Type Length Width 1.114" (28.30mm) Diameter 0.689" (17.50mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
Nanocrystalline
Diameter
1.114" (28.30mm)
Inductance Factor (Al)
39.2 µH
Tolerance
-
Gap
Ungapped
Effective Length (le) mm
63.8
Effective Area (Ae) mm²
63.0
Finish
Uncoated
Height
0.689" (17.50mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 383
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1151,98000 Kč151,98 Kč
10124,91100 Kč1 249,11 Kč
25115,57280 Kč2 889,32 Kč
50108,97160 Kč5 448,58 Kč
23195,73558 Kč22 114,92 Kč
46290,29403 Kč41 715,84 Kč
69388,74990 Kč61 503,68 Kč
Manufacturers Standard Package
Unit Price without VAT:151,98000 Kč
Unit Price with VAT:183,89580 Kč