Uncoated Nanocrystalline Ferrite Core Toroid Type 2.512" (63.80mm) Length 0.689" (17.50mm) Width 1.114" (28.30mm) Diameter Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRF251515MKCX

DigiKey Part Number
565-LRF251515MKCX-ND
Manufacturer
Manufacturer Product Number
LRF251515MKCX
Description
FERRITE CORE TOROID 38.1UH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Uncoated Nanocrystalline Ferrite Core Toroid Type 2.512" (63.80mm) Length 0.689" (17.50mm) Width 1.114" (28.30mm) Diameter Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
Nanocrystalline
Diameter
1.114" (28.30mm)
Inductance Factor (Al)
38.1 µH
Tolerance
-
Gap
Ungapped
Effective Area (Ae) mm²
63.0
Finish
Uncoated
Height
-
Length
2.512" (63.80mm)
Width
0.689" (17.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1141,67000 Kč141,67 Kč
10116,44900 Kč1 164,49 Kč
25107,74240 Kč2 693,56 Kč
50101,59160 Kč5 079,58 Kč
23189,24654 Kč20 615,95 Kč
46284,17312 Kč38 887,98 Kč
69382,09501 Kč56 891,84 Kč
Manufacturers Standard Package
Unit Price without VAT:141,67000 Kč
Unit Price with VAT:171,42070 Kč