
HHXJ350GRA471MJC5G | |
|---|---|
DigiKey Part Number | 565-HHXJ350GRA471MJC5GTR-ND - Tape & Reel (TR) 565-HHXJ350GRA471MJC5GCT-ND - Cut Tape (CT) 565-HHXJ350GRA471MJC5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ350GRA471MJC5G |
Description | CAP ALUMHYB 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 540 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,12000 Kč | 38,12 Kč |
| 10 | 24,87100 Kč | 248,71 Kč |
| 50 | 19,33860 Kč | 966,93 Kč |
| 100 | 17,59510 Kč | 1 759,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 14,93460 Kč | 5 973,84 Kč |
| 800 | 13,93110 Kč | 11 144,88 Kč |
| 1 200 | 13,42459 Kč | 16 109,51 Kč |
| 2 000 | 12,86024 Kč | 25 720,48 Kč |
| 2 800 | 12,52850 Kč | 35 079,80 Kč |
| 4 000 | 12,20805 Kč | 48 832,20 Kč |
| 4 800 | 12,05567 Kč | 57 867,22 Kč |
| 9 600 | 11,54008 Kč | 110 784,77 Kč |
| 10 000 | 11,51266 Kč | 115 126,60 Kč |
| Unit Price without VAT: | 38,12000 Kč |
|---|---|
| Unit Price with VAT: | 46,12520 Kč |



