
HHXJ350ARA471MJC5G | |
|---|---|
DigiKey Part Number | 565-HHXJ350ARA471MJC5GTR-ND - Tape & Reel (TR) 565-HHXJ350ARA471MJC5GCT-ND - Cut Tape (CT) 565-HHXJ350ARA471MJC5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ350ARA471MJC5G |
Description | CAP ALUMHYB 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXJ350ARA471MJC5G Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 540 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EHBSA035M4711012T | Eaton - Electronics Division | 391 | 283-EHBSA035M4711012TCT-ND | 38,79000 Kč | Parametric Equivalent |
| GYF1V471MCQ1GS | Nichicon | 770 | 493-GYF1V471MCQ1GSCT-ND | 38,79000 Kč | Parametric Equivalent |
| GYF1V471MCW1GS | Nichicon | 640 | 493-GYF1V471MCW1GSCT-ND | 42,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,44000 Kč | 59,44 Kč |
| 10 | 39,54200 Kč | 395,42 Kč |
| 50 | 31,29580 Kč | 1 564,79 Kč |
| 100 | 28,69300 Kč | 2 869,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 24,72680 Kč | 9 890,72 Kč |
| 800 | 23,23146 Kč | 18 585,17 Kč |
| 1 200 | 22,47702 Kč | 26 972,42 Kč |
| 2 000 | 21,63633 Kč | 43 272,66 Kč |
| 2 800 | 21,14226 Kč | 59 198,33 Kč |
| 4 000 | 20,66509 Kč | 82 660,36 Kč |
| Unit Price without VAT: | 59,44000 Kč |
|---|---|
| Unit Price with VAT: | 71,92240 Kč |





