
GYF1V471MCQ1GS | |
|---|---|
DigiKey Part Number | GYF1V471MCQ1GTR-ND - Tape & Reel (TR) 493-GYF1V471MCQ1GSCT-ND - Cut Tape (CT) 493-GYF1V471MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYF1V471MCQ1GS |
Description | 35V 470F HYBRID POLYMER CHIP CHI |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 525 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,79000 Kč | 38,79 Kč |
| 10 | 25,25600 Kč | 252,56 Kč |
| 50 | 19,62920 Kč | 981,46 Kč |
| 100 | 17,85020 Kč | 1 785,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 15,14005 Kč | 6 056,02 Kč |
| 800 | 14,11709 Kč | 11 293,67 Kč |
| 1 200 | 13,60074 Kč | 16 320,89 Kč |
| 2 000 | 13,02541 Kč | 26 050,82 Kč |
| 2 800 | 12,68722 Kč | 35 524,22 Kč |
| 4 000 | 12,36053 Kč | 49 442,12 Kč |
| Unit Price without VAT: | 38,79000 Kč |
|---|---|
| Unit Price with VAT: | 46,93590 Kč |

