Aluminum - Polymer (Hybrid) Capacitor Kit 150µF ~ 680µF 25 ~ 35V Surface Mount 40 Pieces (8 Values - 5 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12V-HYBRIDSMD-KIT

DigiKey Part Number
565-12V-HYBRIDSMD-KIT-ND
Manufacturer
Manufacturer Product Number
12V-HYBRIDSMD-KIT
Description
Hybrid SMD 12V Battery line KIT
Customer Reference
Detailed Description
Aluminum - Polymer (Hybrid) Capacitor Kit 150µF ~ 680µF 25 ~ 35V Surface Mount 40 Pieces (8 Values - 5 Each)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Chemi-Con
Voltage - Rated
25 ~ 35V
Packaging
Bulk
Tolerance
±20%
Part Status
Discontinued at DigiKey
Applications
Automotive
Kit Type
Aluminum - Polymer (Hybrid)
Quantity
40 Pieces (8 Values - 5 Each)
Capacitance Range
150µF ~ 680µF
Packages Included
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Once stock is depleted, this product will no longer be sold at DigiKey.
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1693,24000 Kč693,24 Kč
10602,24400 Kč6 022,44 Kč
Manufacturers Standard Package
Unit Price without VAT:693,24000 Kč
Unit Price with VAT:838,82040 Kč
Kit Contents
Part NumberDescriptionQuantity
HHXF250ARA221MHA0GCAP ALUMHYB 220UF 20% 25V SMD5
HHXJ350ARA471MJC5GCAP ALUMHYB 470UF 20% 35V SMD5
HHXJ350ARA121MF80GCAP ALUMHYB 120UF 20% 35V SMD5
HHXK250ARA681MJA0GCAP ALUM POLY HYB 680UF 25V SMD5
HHXE350ARA271MJA0GCAP ALUMHYB 270UF 20% 35V SMD5
Show More