
HHXK250ARA681MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXK250ARA681MJA0GTR-ND - Tape & Reel (TR) 565-HHXK250ARA681MJA0GCT-ND - Cut Tape (CT) 565-HHXK250ARA681MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXK250ARA681MJA0G |
Description | CAP ALUM POLY HYB 680UF 25V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXK250ARA681MJA0G Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 525 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 680 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXK250GRA681MJA0G | Chemi-Con | 467 | 565-HHXK250GRA681MJA0GCT-ND | 31,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,50000 Kč | 41,50 Kč |
| 10 | 27,19600 Kč | 271,96 Kč |
| 50 | 21,19340 Kč | 1 059,67 Kč |
| 100 | 19,29760 Kč | 1 929,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,03788 Kč | 8 018,94 Kč |
| 1 000 | 15,01158 Kč | 15 011,58 Kč |
| 1 500 | 14,49374 Kč | 21 740,61 Kč |
| 2 500 | 13,91671 Kč | 34 791,78 Kč |
| 3 500 | 13,57759 Kč | 47 521,57 Kč |
| 5 000 | 13,25000 Kč | 66 250,00 Kč |
| Unit Price without VAT: | 41,50000 Kč |
|---|---|
| Unit Price with VAT: | 50,21500 Kč |



