390 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXK250ARA391MHA0G

DigiKey Part Number
565-HHXK250ARA391MHA0GTR-ND - Tape & Reel (TR)
565-HHXK250ARA391MHA0GCT-ND - Cut Tape (CT)
565-HHXK250ARA391MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXK250ARA391MHA0G
Description
CAP ALUM POLY HYB 390UF 25V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
390 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
465 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.1 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
390 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
22mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXK250GRA391MHA0GChemi-Con500565-HHXK250GRA391MHA0GCT-ND27,95000 KčParametric Equivalent
In-Stock: 359
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,04000 Kč35,04 Kč
1022,64900 Kč226,49 Kč
5017,53120 Kč876,56 Kč
10015,91270 Kč1 591,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,12312 Kč6 561,56 Kč
1 00012,24510 Kč12 245,10 Kč
1 50011,80199 Kč17 702,99 Kč
2 50011,30802 Kč28 270,05 Kč
3 50011,01778 Kč38 562,23 Kč
5 00010,73733 Kč53 686,65 Kč
Manufacturers Standard Package
Unit Price without VAT:35,04000 Kč
Unit Price with VAT:42,39840 Kč