
HHXF250ARA221MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXF250ARA221MHA0GTR-ND - Tape & Reel (TR) 565-HHXF250ARA221MHA0GCT-ND - Cut Tape (CT) 565-HHXF250ARA221MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF250ARA221MHA0G |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXF250ARA221MHA0G Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.9 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 18mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 3000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,04000 Kč | 40,04 Kč |
| 10 | 26,19500 Kč | 261,95 Kč |
| 50 | 20,38840 Kč | 1 019,42 Kč |
| 100 | 18,55310 Kč | 1 855,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,39554 Kč | 7 697,77 Kč |
| 1 000 | 14,40114 Kč | 14 401,14 Kč |
| 1 500 | 13,89963 Kč | 20 849,44 Kč |
| 2 500 | 13,34051 Kč | 33 351,28 Kč |
| 3 500 | 13,01193 Kč | 45 541,75 Kč |
| 5 000 | 12,69453 Kč | 63 472,65 Kč |
| Unit Price without VAT: | 40,04000 Kč |
|---|---|
| Unit Price with VAT: | 48,44840 Kč |





