
HHXF250ARA271MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXF250ARA271MJA0GTR-ND - Tape & Reel (TR) 565-HHXF250ARA271MJA0GCT-ND - Cut Tape (CT) 565-HHXF250ARA271MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF250ARA271MJA0G |
Description | CAP ALUMHYB 270UF 20% 25V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXF250ARA271MJA0G Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 3000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,05000 Kč | 50,05 Kč |
| 10 | 32,99300 Kč | 329,93 Kč |
| 50 | 25,91500 Kč | 1 295,75 Kč |
| 100 | 23,68140 Kč | 2 368,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,83900 Kč | 9 919,50 Kč |
| 1 000 | 18,63001 Kč | 18 630,01 Kč |
| 1 500 | 18,01999 Kč | 27 029,99 Kč |
| 2 500 | 17,34018 Kč | 43 350,45 Kč |
| 3 500 | 16,94063 Kč | 59 292,20 Kč |
| 5 000 | 16,55485 Kč | 82 774,25 Kč |
| Unit Price without VAT: | 50,05000 Kč |
|---|---|
| Unit Price with VAT: | 60,56050 Kč |


