470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35PKV470M10X12.5

DigiKey Part Number
1189-35PKV470M10X12.5TR-ND - Tape & Reel (TR)
1189-35PKV470M10X12.5CT-ND - Cut Tape (CT)
1189-35PKV470M10X12.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35PKV470M10X12.5
Description
CAP ALUM HYBRD SMD 35V 470UF 20%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Rubycon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
540 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
3.6 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
470 µF
Height - Seated (Max)
0.504" (12.80mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
14mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,22000 Kč49,22 Kč
1032,59700 Kč325,97 Kč
5025,62300 Kč1 281,15 Kč
10023,42700 Kč2 342,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40021,03383 Kč8 413,53 Kč
80019,41256 Kč15 530,05 Kč
1 20019,04333 Kč22 852,00 Kč
2 00018,29340 Kč36 586,80 Kč
2 80017,86221 Kč50 014,19 Kč
4 00017,43994 Kč69 759,76 Kč
4 80017,23920 Kč82 748,16 Kč
9 60016,70134 Kč160 332,86 Kč
Unit Price without VAT:49,22000 Kč
Unit Price with VAT:59,55620 Kč