Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HHXJ250GRA471MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXJ250GRA471MJA0GTR-ND - Tape & Reel (TR) 565-HHXJ250GRA471MJA0GCT-ND - Cut Tape (CT) 565-HHXJ250GRA471MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ250GRA471MJA0G |
Description | CAP ALUMHYB 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 21,01900 Kč | 210,19 Kč |
| 50 | 16,21460 Kč | 810,73 Kč |
| 100 | 14,69440 Kč | 1 469,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,07636 Kč | 6 038,18 Kč |
| 1 000 | 11,25199 Kč | 11 251,99 Kč |
| 1 500 | 10,83609 Kč | 16 254,14 Kč |
| 2 500 | 10,37251 Kč | 25 931,28 Kč |
| 3 500 | 10,10004 Kč | 35 350,14 Kč |
| 5 000 | 9,83681 Kč | 49 184,05 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |










