
A783MN477M1ELAS020 | |
|---|---|
DigiKey Part Number | 399-A783MN477M1ELAS020TR-ND - Tape & Reel (TR) 399-A783MN477M1ELAS020CT-ND - Cut Tape (CT) 399-A783MN477M1ELAS020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A783MN477M1ELAS020 |
Description | CAP ALU HYBRID 125C 25V 470UF |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A783MN477M1ELAS020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 1.12 A @ 100 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 17,13400 Kč | 171,34 Kč |
| 50 | 13,10280 Kč | 655,14 Kč |
| 100 | 11,83030 Kč | 1 183,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,63934 Kč | 4 819,67 Kč |
| 1 000 | 8,94851 Kč | 8 948,51 Kč |
| 1 500 | 8,60008 Kč | 12 900,12 Kč |
| 2 500 | 8,21148 Kč | 20 528,70 Kč |
| 3 500 | 7,98302 Kč | 27 940,57 Kč |
| 5 000 | 7,76241 Kč | 38 812,05 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |

