
25PJV470M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-4303-2-ND - Tape & Reel (TR) 1189-4303-1-ND - Cut Tape (CT) 1189-4303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25PJV470M10X10.5 |
Description | CAP ALUMHYB 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PJV470M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 43,78100 Kč | 437,81 Kč |
| 50 | 34,71800 Kč | 1 735,90 Kč |
| 100 | 31,85610 Kč | 3 185,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,93876 Kč | 13 469,38 Kč |
| 1 000 | 25,39204 Kč | 25 392,04 Kč |
| 1 500 | 24,61175 Kč | 36 917,62 Kč |
| 2 500 | 23,74219 Kč | 59 355,47 Kč |
| 3 500 | 23,23129 Kč | 81 309,51 Kč |
| 5 000 | 22,73785 Kč | 113 689,25 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |

