
HHXJ250GRA681MJC5G | |
|---|---|
DigiKey Part Number | 565-HHXJ250GRA681MJC5GTR-ND - Tape & Reel (TR) 565-HHXJ250GRA681MJC5GCT-ND - Cut Tape (CT) 565-HHXJ250GRA681MJC5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ250GRA681MJC5G |
Description | CAP ALUMHYB 680UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 555 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 26,03800 Kč | 260,38 Kč |
| 50 | 20,25040 Kč | 1 012,52 Kč |
| 100 | 18,42570 Kč | 1 842,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 15,64035 Kč | 6 256,14 Kč |
| 800 | 14,58941 Kč | 11 671,53 Kč |
| 1 200 | 14,05921 Kč | 16 871,05 Kč |
| 2 000 | 13,46812 Kč | 26 936,24 Kč |
| 2 800 | 13,12075 Kč | 36 738,10 Kč |
| 4 000 | 12,78521 Kč | 51 140,84 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |


