APXT100ARA391MF80G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXJ250ARA471MJA0G

DigiKey Part Number
565-HHXJ250ARA471MJA0GTR-ND - Tape & Reel (TR)
565-HHXJ250ARA471MJA0GCT-ND - Cut Tape (CT)
565-HHXJ250ARA471MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXJ250ARA471MJA0G
Description
CAP ALUMHYB 470UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
HHXJ250ARA471MJA0G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Ripple Current @ High Frequency
2.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 491
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,89000 Kč33,89 Kč
1020,16600 Kč201,66 Kč
5016,96640 Kč848,32 Kč
10015,39600 Kč1 539,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,69568 Kč6 347,84 Kč
1 00011,84526 Kč11 845,26 Kč
1 50011,41626 Kč17 124,39 Kč
2 50010,87005 Kč27 175,13 Kč
3 50010,60836 Kč37 129,26 Kč
5 00010,34831 Kč51 741,55 Kč
6 00010,14877 Kč60 892,62 Kč
12 0009,81904 Kč117 828,48 Kč
12 5009,79574 Kč122 446,75 Kč
Manufacturers Standard Package
Unit Price without VAT:33,89000 Kč
Unit Price with VAT:41,00690 Kč