Parametric Equivalent

HHXF350ARA101MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXF350ARA101MHA0GTR-ND - Tape & Reel (TR) 565-HHXF350ARA101MHA0GCT-ND - Cut Tape (CT) 565-HHXF350ARA101MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF350ARA101MHA0G |
Description | CAP ALUMHYB 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXF350ARA101MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,63000 Kč | 24,63 Kč |
| 10 | 15,80900 Kč | 158,09 Kč |
| 50 | 12,07000 Kč | 603,50 Kč |
| 100 | 10,88920 Kč | 1 088,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,85448 Kč | 4 427,24 Kč |
| 1 000 | 8,00553 Kč | 8 005,53 Kč |
| 1 500 | 7,71525 Kč | 11 572,88 Kč |
| 2 500 | 7,42156 Kč | 18 553,90 Kč |
| 3 500 | 7,22237 Kč | 25 278,29 Kč |
| 5 000 | 7,02455 Kč | 35 122,75 Kč |
| 6 000 | 7,01330 Kč | 42 079,80 Kč |
| 12 000 | 6,68509 Kč | 80 221,08 Kč |
| 12 500 | 6,66753 Kč | 83 344,12 Kč |
| Unit Price without VAT: | 24,63000 Kč |
|---|---|
| Unit Price with VAT: | 29,80230 Kč |



