
HHXF630ARA470MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXF630ARA470MHA0GTR-ND - Tape & Reel (TR) 565-HHXF630ARA470MHA0GCT-ND - Cut Tape (CT) 565-HHXF630ARA470MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF630ARA470MHA0G |
Description | CAP ALUM HYBRID 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXF630ARA470MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 330 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,47000 Kč | 25,47 Kč |
| 10 | 16,35600 Kč | 163,56 Kč |
| 50 | 12,51220 Kč | 625,61 Kč |
| 100 | 11,29540 Kč | 1 129,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,19758 Kč | 4 598,79 Kč |
| 1 000 | 8,44610 Kč | 8 446,10 Kč |
| 1 500 | 8,09920 Kč | 12 148,80 Kč |
| 2 500 | 7,74943 Kč | 19 373,58 Kč |
| 3 500 | 7,61336 Kč | 26 646,76 Kč |
| 5 000 | 7,40227 Kč | 37 011,35 Kč |
| 6 000 | 7,24141 Kč | 43 448,46 Kč |
| 12 000 | 6,83371 Kč | 82 004,52 Kč |
| 12 500 | 6,83163 Kč | 85 395,38 Kč |
| Unit Price without VAT: | 25,47000 Kč |
|---|---|
| Unit Price with VAT: | 30,81870 Kč |


