47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 3000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXF630GRA470MHA0G

DigiKey Part Number
565-HHXF630GRA470MHA0GTR-ND - Tape & Reel (TR)
565-HHXF630GRA470MHA0GCT-ND - Cut Tape (CT)
565-HHXF630GRA470MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXF630GRA470MHA0G
Description
CAP ALUM HYBRID 47UF 20% 63V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 3000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
27mOhm
Lifetime @ Temp.
3000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
330 mA @ 120 Hz
Ripple Current @ High Frequency
3.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 995
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1018,79300 Kč187,93 Kč
5014,43400 Kč721,70 Kč
10013,05240 Kč1 305,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,67664 Kč5 338,32 Kč
1 0009,92827 Kč9 928,27 Kč
1 5009,55059 Kč14 325,89 Kč
2 5009,12943 Kč22 823,57 Kč
3 5008,88203 Kč31 087,10 Kč
5 0008,64294 Kč43 214,70 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč