100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 3000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXF350GRA101MHA0G

DigiKey Part Number
565-HHXF350GRA101MHA0GTR-ND - Tape & Reel (TR)
565-HHXF350GRA101MHA0GCT-ND - Cut Tape (CT)
565-HHXF350GRA101MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXF350GRA101MHA0G
Description
CAP ALUMHYB 100UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 3000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
3.9 A @ 100 kHz
Capacitance
100 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
18mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
3000 Hrs @ 135°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 915
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1018,31000 Kč183,10 Kč
5014,04340 Kč702,17 Kč
10012,69330 Kč1 269,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,37176 Kč5 185,88 Kč
1 0009,64018 Kč9 640,18 Kč
1 5009,27104 Kč13 906,56 Kč
2 5008,85948 Kč22 148,70 Kč
3 5008,61752 Kč30 161,32 Kč
5 0008,38383 Kč41 919,15 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč