Parametric Equivalent

HHXF350GRA101MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXF350GRA101MHA0GTR-ND - Tape & Reel (TR) 565-HHXF350GRA101MHA0GCT-ND - Cut Tape (CT) 565-HHXF350GRA101MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF350GRA101MHA0G |
Description | CAP ALUMHYB 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,58000 Kč | 27,58 Kč |
| 10 | 17,72400 Kč | 177,24 Kč |
| 50 | 13,58980 Kč | 679,49 Kč |
| 100 | 12,28690 Kč | 1 228,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,03916 Kč | 5 019,58 Kč |
| 1 000 | 9,33147 Kč | 9 331,47 Kč |
| 1 500 | 8,97432 Kč | 13 461,48 Kč |
| 2 500 | 8,57602 Kč | 21 440,05 Kč |
| 3 500 | 8,34205 Kč | 29 197,18 Kč |
| 5 000 | 8,11591 Kč | 40 579,55 Kč |
| 6 000 | 8,00844 Kč | 48 050,64 Kč |
| 12 000 | 7,64461 Kč | 91 735,32 Kč |
| 12 500 | 7,62525 Kč | 95 315,62 Kč |
| Unit Price without VAT: | 27,58000 Kč |
|---|---|
| Unit Price with VAT: | 33,37180 Kč |





