
HHXC630GRA330MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXC630GRA330MHA0GTR-ND - Tape & Reel (TR) 565-HHXC630GRA330MHA0GCT-ND - Cut Tape (CT) 565-HHXC630GRA330MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC630GRA330MHA0G |
Description | CAP ALUM HYBRID 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 77 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 Kč | 24,42 Kč |
| 10 | 15,57700 Kč | 155,77 Kč |
| 50 | 11,89320 Kč | 594,66 Kč |
| 100 | 10,72710 Kč | 1 072,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,71806 Kč | 4 359,03 Kč |
| 1 000 | 8,08467 Kč | 8 084,67 Kč |
| 1 500 | 7,76507 Kč | 11 647,60 Kč |
| 2 500 | 7,40867 Kč | 18 521,67 Kč |
| 3 500 | 7,19922 Kč | 25 197,27 Kč |
| 5 000 | 6,99685 Kč | 34 984,25 Kč |
| 6 000 | 6,90065 Kč | 41 403,90 Kč |
| 12 000 | 6,57499 Kč | 78 899,88 Kč |
| 12 500 | 6,55765 Kč | 81 970,62 Kč |
| Unit Price without VAT: | 24,42000 Kč |
|---|---|
| Unit Price with VAT: | 29,54820 Kč |










