HHXC500ARA100ME61G is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 1 308
Unit Price: 23,94000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 27,93000 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 942
Unit Price: 78,74000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 625
Unit Price: 27,93000 Kč

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 9,10116 Kč
10 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXC500ARA100ME61G

DigiKey Part Number
HHXC500ARA100ME61G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HHXC500ARA100ME61G
Description
CAP ALUM HYBRID 10UF 20% 50V SMD
Customer Reference
Detailed Description
10 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
4000 Hrs @ 125°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Automotive
Part Status
Discontinued at DigiKey
Ripple Current @ High Frequency
500 mA @ 100 kHz
Type
Hybrid
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
10 µF
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
120mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXC500ARA100MF61GChemi-Con1 308565-4781-1-ND23,94000 KčMFR Recommended
EEH-ZC1H100RPanasonic Industry0P15461CT-ND27,93000 KčParametric Equivalent
HZC106M050C12T-FCornell Dubilier Knowles942338-HZC106M050C12T-FCT-ND78,74000 KčParametric Equivalent
RAHVK100M1UCC8002ETaiyo Yuden625587-RAHVK100M1UCC8002ECT-ND27,93000 KčParametric Equivalent
RCHVK100M1UCC8002ETaiyo Yuden0587-RCHVK100M1UCC8002ETR-ND9,10116 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes