Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEH-ZC1H100R | |
|---|---|
DigiKey Part Number | P15461TR-ND - Tape & Reel (TR) P15461CT-ND - Cut Tape (CT) P15461DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1H100R |
Description | CAP ALUM HYBRID 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1H100R Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 50 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 10 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 120mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXC500ARA100ME61G | Chemi-Con | 0 | HHXC500ARA100ME61G-ND | 0,00000 Kč | Parametric Equivalent |
| HZC106M050C12T-F | Cornell Dubilier Knowles | 942 | 338-HZC106M050C12T-FCT-ND | 16,26000 Kč | Parametric Equivalent |
| RAHVK100M1UCC8002E | Taiyo Yuden | 625 | 587-RAHVK100M1UCC8002ECT-ND | 5,77000 Kč | Parametric Equivalent |
| RCHVK100M1UCC8002E | Taiyo Yuden | 0 | 587-RCHVK100M1UCC8002ETR-ND | 1,87892 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 17,97400 Kč | 179,74 Kč |
| 50 | 13,78300 Kč | 689,15 Kč |
| 100 | 12,45390 Kč | 1 245,39 Kč |
| 500 | 10,16808 Kč | 5 084,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,27440 Kč | 9 274,40 Kč |
| 2 000 | 8,68688 Kč | 17 373,76 Kč |
| 3 000 | 8,39052 Kč | 25 171,56 Kč |
| 5 000 | 8,06008 Kč | 40 300,40 Kč |
| 7 000 | 7,86594 Kč | 55 061,58 Kč |
| 10 000 | 7,67842 Kč | 76 784,20 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |







