
HZC106M050C12T-F | |
|---|---|
DigiKey Part Number | 338-HZC106M050C12T-FTR-ND - Tape & Reel (TR) 338-HZC106M050C12T-FCT-ND - Cut Tape (CT) 338-HZC106M050C12T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZC106M050C12T-F |
Description | CAP ALUM HYBRID 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Cornell Dubilier Knowles | Ratings AEC-Q200 |
Series | Applications Automotive, Bypass, Decoupling |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 10 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 120mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAHVK100M1UCC8002E | Taiyo Yuden | 625 | 587-RAHVK100M1UCC8002ECT-ND | 12,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 10 | 53,16700 Kč | 531,67 Kč |
| 50 | 42,57980 Kč | 2 128,99 Kč |
| 100 | 39,23690 Kč | 3 923,69 Kč |
| 500 | 33,49600 Kč | 16 748,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,69018 Kč | 31 690,18 Kč |
| 2 000 | 30,19093 Kč | 60 381,86 Kč |
| 3 000 | 29,43500 Kč | 88 305,00 Kč |
| 5 000 | 28,59256 Kč | 142 962,80 Kč |
| 7 000 | 28,09763 Kč | 196 683,41 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |

