
HHXC500ARA100MF61G | |
|---|---|
DigiKey Part Number | 565-4781-2-ND - Tape & Reel (TR) 565-4781-1-ND - Cut Tape (CT) 565-4781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC500ARA100MF61G |
Description | CAP ALUM HYBRID 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC500ARA100MF61G Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 10 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 80mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 15,24500 Kč | 152,45 Kč |
| 50 | 11,61600 Kč | 580,80 Kč |
| 100 | 10,46540 Kč | 1 046,54 Kč |
| 500 | 8,48362 Kč | 4 241,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,85913 Kč | 7 859,13 Kč |
| 2 000 | 7,34027 Kč | 14 680,54 Kč |
| 3 000 | 7,07843 Kč | 21 235,29 Kč |
| 5 000 | 6,78655 Kč | 33 932,75 Kč |
| 7 000 | 6,61509 Kč | 46 305,63 Kč |
| 10 000 | 6,44937 Kč | 64 493,70 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

