


HHXB500ARA220MF61G | |
|---|---|
DigiKey Part Number | 565-4188-2-ND - Tape & Reel (TR) 565-4188-1-ND - Cut Tape (CT) 565-4188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXB500ARA220MF61G |
Description | CAP ALUM HYBRID 22UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Obsolete | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 80mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXD500ARA220MF61G | Chemi-Con | 0 | 565-HHXD500ARA220MF61GCT-ND | 23,78000 Kč | Parametric Equivalent |
| HHXD500GRA220MF61G | Chemi-Con | 779 | 565-HHXD500GRA220MF61GCT-ND | 19,19000 Kč | Parametric Equivalent |
| 50PEV22M6.3X6.1 | Rubycon | 3 765 | 1189-3802-1-ND | 42,34000 Kč | Parametric Equivalent |
| EEH-ZA1H220P | Panasonic Industry | 27 176 | P15443CT-ND | 35,45000 Kč | Parametric Equivalent |
| EEH-ZA1H220V | Panasonic Industry | 587 | P123706CT-ND | 39,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,70000 Kč | 26,70 Kč |
| 10 | 17,16400 Kč | 171,64 Kč |
| 50 | 13,13480 Kč | 656,74 Kč |
| 100 | 11,86050 Kč | 1 186,05 Kč |
| 500 | 9,66610 Kč | 4 833,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,97475 Kč | 8 974,75 Kč |
| 2 000 | 8,40039 Kč | 16 800,78 Kč |
| Unit Price without VAT: | 26,70000 Kč |
|---|---|
| Unit Price with VAT: | 32,30700 Kč |


