HHXD500ARA220MF61G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 2 122
Unit Price: 26,04000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 779
Unit Price: 19,32000 Kč
Datasheet
22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXD500ARA220MF61G

DigiKey Part Number
565-HHXD500ARA220MF61GTR-ND - Tape & Reel (TR)
565-HHXD500ARA220MF61GCT-ND - Cut Tape (CT)
565-HHXD500ARA220MF61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXD500ARA220MF61G
Description
CAP ALUM HYBRID 22UF 20% 50V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
HHXD500ARA220MF61G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
80mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
77 mA @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1015,30800 Kč153,08 Kč
5011,66220 Kč583,11 Kč
10010,50950 Kč1 050,95 Kč
5008,52182 Kč4 260,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,89525 Kč7 895,25 Kč
2 0007,37440 Kč14 748,80 Kč
3 0007,11167 Kč21 335,01 Kč
5 0006,81881 Kč34 094,05 Kč
7 0006,64668 Kč46 526,76 Kč
10 0006,48040 Kč64 804,00 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč