
HHXD500GRA220MF61G | |
|---|---|
DigiKey Part Number | 565-HHXD500GRA220MF61GTR-ND - Tape & Reel (TR) 565-HHXD500GRA220MF61GCT-ND - Cut Tape (CT) 565-HHXD500GRA220MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD500GRA220MF61G |
Description | CAP ALUM HYBRID 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 77 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Capacitance 22 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 80mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXB500ARA220MF61G | Chemi-Con | 2 022 | 565-4188-1-ND | 26,70000 Kč | Parametric Equivalent |
| 50PEV22M6.3X6.1 | Rubycon | 3 765 | 1189-3802-1-ND | 42,34000 Kč | Parametric Equivalent |
| EEH-ZA1H220P | Panasonic Industry | 27 176 | P15443CT-ND | 35,45000 Kč | Parametric Equivalent |
| EEH-ZA1H220V | Panasonic Industry | 587 | P123706CT-ND | 39,42000 Kč | Parametric Equivalent |
| HZA226M050D16T-F | Cornell Dubilier Knowles | 485 | HZA226M050D16T-FCT-ND | 66,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 Kč | 19,19 Kč |
| 10 | 12,07500 Kč | 120,75 Kč |
| 50 | 9,12220 Kč | 456,11 Kč |
| 100 | 8,18580 Kč | 818,58 Kč |
| 500 | 6,57116 Kč | 3 285,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,06228 Kč | 6 062,28 Kč |
| 2 000 | 5,63923 Kč | 11 278,46 Kč |
| 3 000 | 5,42570 Kč | 16 277,10 Kč |
| 5 000 | 5,18768 Kč | 25 938,40 Kč |
| 7 000 | 5,04784 Kč | 35 334,88 Kč |
| 10 000 | 4,91270 Kč | 49 127,00 Kč |
| Unit Price without VAT: | 19,19000 Kč |
|---|---|
| Unit Price with VAT: | 23,21990 Kč |

