100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXA250ARA101MF80G

DigiKey Part Number
565-4157-2-ND - Tape & Reel (TR)
565-4157-1-ND - Cut Tape (CT)
565-4157-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXA250ARA101MF80G
Description
CAP ALUMHYB 100UF 20% 25V SMD
Customer Reference
Detailed Description
100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
4000 Hrs @ 125°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Automotive
Part Status
Obsolete
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
100 µF
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
30mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXC250ARA101MF80GChemi-Con48565-4772-1-ND28,98000 KčParametric Equivalent
HHXC250GRA101MF80GChemi-Con760565-HHXC250GRA101MF80GCT-ND20,58000 KčParametric Equivalent
25PFV100M6.3X8Rubycon7 9331189-3791-1-ND49,77000 KčParametric Equivalent
BW107M025HEJTANextGen Components20 0003372-BW107M025HEJTATR-ND48,06022 KčParametric Equivalent
EEH-ZC1E101XPPanasonic Industry13 704P15456CT-ND23,73000 KčParametric Equivalent
In-Stock: 755
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
129,40000 Kč29,40 Kč
1018,96100 Kč189,61 Kč
5014,56000 Kč728,00 Kč
10013,17200 Kč1 317,20 Kč
Unit Price without VAT:29,40000 Kč
Unit Price with VAT:35,57400 Kč