ESMQ161ELL100MHB5D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 7
Unit Price: 26,49000 Kč
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 2,29213 Kč
Datasheet

Upgrade


Rubycon
In Stock: 1 004
Unit Price: 14,60000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 6 593
Unit Price: 11,05000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 278
Unit Price: 10,84000 Kč
Datasheet

Upgrade


Nichicon
In Stock: 2 844
Unit Price: 17,94000 Kč
Datasheet
10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ161ELL100MHB5D

DigiKey Part Number
ESMQ161ELL100MHB5D-ND
Manufacturer
Manufacturer Product Number
ESMQ161ELL100MHB5D
Description
CAP ALUM 10UF 20% 160V RADIAL TH
Customer Reference
Detailed Description
10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
80 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
144 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKXF251ELL100MJC5SChemi-Con7565-5058-ND26,49000 KčMFR Recommended
160PK10MEFC8X11.5Rubycon01189-1086-ND2,29213 KčDirect
200LEX10MEFC8X11.5Rubycon1 0041189-2705-ND14,60000 KčUpgrade
200LLE10MEFC8X11.5Rubycon6 5931189-1175-ND11,05000 KčUpgrade
200PK10MEFC8X11.5Rubycon2781189-1187-ND10,84000 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes