10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXF251ELL100MJC5S

DigiKey Part Number
565-5058-ND
Manufacturer
Manufacturer Product Number
EKXF251ELL100MJC5S
Description
CAP ALUM 10UF 20% 250V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXF251ELL100MJC5S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
225 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
15000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43890A4106M000TDK5 261495-B43890A4106M000-ND23,15000 KčDirect
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,49000 Kč26,49 Kč
1016,89300 Kč168,93 Kč
5012,92620 Kč646,31 Kč
10011,67070 Kč1 167,07 Kč
5009,50594 Kč4 752,97 Kč
2 0008,25690 Kč16 513,80 Kč
4 0007,78604 Kč31 144,16 Kč
6 0007,54854 Kč45 291,24 Kč
Manufacturers Standard Package
Unit Price without VAT:26,49000 Kč
Unit Price with VAT:32,05290 Kč