Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EMZR500GRA331MJA0G | |
|---|---|
DigiKey Part Number | 565-EMZR500GRA331MJA0GTR-ND - Tape & Reel (TR) 565-EMZR500GRA331MJA0GCT-ND - Cut Tape (CT) 565-EMZR500GRA331MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR500GRA331MJA0G |
Description | E-CAP SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 18,20500 Kč | 182,05 Kč |
| 50 | 13,98460 Kč | 699,23 Kč |
| 100 | 12,64920 Kč | 1 264,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,34992 Kč | 5 174,96 Kč |
| 1 000 | 9,62548 Kč | 9 625,48 Kč |
| 1 500 | 9,25984 Kč | 13 889,76 Kč |
| 2 500 | 8,85217 Kč | 22 130,42 Kč |
| 3 500 | 8,61254 Kč | 30 143,89 Kč |
| 5 000 | 8,38114 Kč | 41 905,70 Kč |
| 6 000 | 8,27115 Kč | 49 626,90 Kč |
| 12 000 | 7,89873 Kč | 94 784,76 Kč |
| 12 500 | 7,87892 Kč | 98 486,50 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |







