



UCM1H331MNL1GS | |
|---|---|
DigiKey Part Number | 493-14535-2-ND - Tape & Reel (TR) 493-14535-1-ND - Cut Tape (CT) 493-14535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1H331MNL1GS |
Description | CAP ALUM 330UF 20% 50V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM1H331MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 16,50400 Kč | 165,04 Kč |
| 50 | 12,61560 Kč | 630,78 Kč |
| 100 | 11,38090 Kč | 1 138,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,25844 Kč | 4 629,22 Kč |
| 1 000 | 8,58923 Kč | 8 589,23 Kč |
| 1 500 | 8,25165 Kč | 12 377,48 Kč |
| 2 500 | 7,87517 Kč | 19 687,92 Kč |
| 3 500 | 7,65395 Kč | 26 788,83 Kč |
| 5 000 | 7,44018 Kč | 37 200,90 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |

