
50TPV330M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-50TPV330M10X10.5TR-ND - Tape & Reel (TR) 1189-50TPV330M10X10.5CT-ND - Cut Tape (CT) 1189-50TPV330M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50TPV330M10X10.5 |
Description | CAP ALUM 330UF 20% 50V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50TPV330M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 16,67200 Kč | 166,72 Kč |
| 50 | 12,75840 Kč | 637,92 Kč |
| 100 | 11,52160 Kč | 1 152,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,83798 Kč | 4 918,99 Kč |
| 1 000 | 9,13497 Kč | 9 134,97 Kč |
| 1 500 | 8,78011 Kč | 13 170,17 Kč |
| 2 500 | 8,38442 Kč | 20 961,05 Kč |
| 3 500 | 8,15190 Kč | 28 531,65 Kč |
| 5 000 | 7,92721 Kč | 39 636,05 Kč |
| 6 000 | 7,82039 Kč | 46 922,34 Kč |
| 12 000 | 7,45893 Kč | 89 507,16 Kč |
| 12 500 | 7,43966 Kč | 92 995,75 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

