
EMZR500ARA331MJA0G | |
|---|---|
DigiKey Part Number | 565-EMZR500ARA331MJA0GTR-ND - Tape & Reel (TR) 565-EMZR500ARA331MJA0GCT-ND - Cut Tape (CT) 565-EMZR500ARA331MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR500ARA331MJA0G |
Description | CAP ALUM 330UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZR500ARA331MJA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.406" (10.30mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 120mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 22,90900 Kč | 229,09 Kč |
| 50 | 17,73500 Kč | 886,75 Kč |
| 100 | 16,09710 Kč | 1 609,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,27872 Kč | 6 639,36 Kč |
| 1 000 | 12,39134 Kč | 12 391,34 Kč |
| 1 500 | 11,94338 Kč | 17 915,07 Kč |
| 2 500 | 11,44416 Kč | 28 610,40 Kč |
| 3 500 | 11,15072 Kč | 39 027,52 Kč |
| 5 000 | 10,86726 Kč | 54 336,30 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |

