EMZR500GRA331MJA0G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 18,90000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1 664
Unit Price: 26,04000 Kč
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 898
Unit Price: 33,18000 Kč
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 31 609
Unit Price: 29,19000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 14,38112 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 25 665
Unit Price: 24,78000 Kč
Datasheet
New Product
Image for EMZR500GRA331MJA0G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZR500GRA331MJA0G

DigiKey Part Number
565-EMZR500GRA331MJA0GTR-ND - Tape & Reel (TR)
565-EMZR500GRA331MJA0GCT-ND - Cut Tape (CT)
565-EMZR500GRA331MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZR500GRA331MJA0G
Description
E-CAP SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
120mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Ripple Current @ High Frequency
900 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
1018,20500 Kč182,05 Kč
5013,98460 Kč699,23 Kč
10012,64920 Kč1 264,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,34992 Kč5 174,96 Kč
1 0009,62548 Kč9 625,48 Kč
1 5009,25984 Kč13 889,76 Kč
2 5008,85217 Kč22 130,42 Kč
3 5008,61254 Kč30 143,89 Kč
5 0008,38114 Kč41 905,70 Kč
6 0008,27115 Kč49 626,90 Kč
12 0007,89873 Kč94 784,76 Kč
12 5007,87892 Kč98 486,50 Kč
Manufacturers Standard Package
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč