EMVY500ARA2R2MD55G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 0
Unit Price: 8,61000 Kč
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 2,40359 Kč
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1 970
Unit Price: 13,86000 Kč
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 4,29549 Kč
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 15 296
Unit Price: 17,85000 Kč
Datasheet

Direct


Nichicon
In Stock: 4 192
Unit Price: 9,87000 Kč
Datasheet

Direct


Nichicon
In Stock: 21 836
Unit Price: 6,72000 Kč
Datasheet

Upgrade


Würth Elektronik
In Stock: 6 221
Unit Price: 3,78000 Kč
Datasheet

Upgrade


Würth Elektronik
In Stock: 2 012
Unit Price: 4,20000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3 940
Unit Price: 15,54000 Kč
Datasheet

Similar


Nichicon
In Stock: 1 502
Unit Price: 9,87000 Kč
Datasheet

Similar


Nichicon
In Stock: 303
Unit Price: 9,66000 Kč
Datasheet

Similar


Nichicon
In Stock: 1 390
Unit Price: 9,66000 Kč
Datasheet
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY500ARA2R2MD55G

DigiKey Part Number
565-EMVY500ARA2R2MD55GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVY500ARA2R2MD55G
Description
CAP ALUM 2.2UF 20% 50V SMD
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
10.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
30 mA @ 100 kHz
Part Status
Obsolete
Impedance
5 Ohms
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.205" (5.20mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMZA630ARA4R7ME61GChemi-Con0565-EMZA630ARA4R7ME61GCT-ND8,61000 KčMFR Recommended
225SMH050MHRCORNELL DUBILIER KNOWLES01572-1379-2-ND2,40359 KčDirect
AHA225M50B12T-FCornell Dubilier Knowles1 970338-3961-1-ND13,86000 KčDirect
AVES225M50B12T-FCornell Dubilier Knowles0AVES225M50B12T-F-ND4,29549 KčDirect
AVEZ225M50B12T-FCornell Dubilier Knowles15 296338-AVEZ225M50B12T-FCT-ND17,85000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable