100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY350ARA101MHA0G

DigiKey Part Number
565-EMVY350ARA101MHA0GTR-ND - Tape & Reel (TR)
565-EMVY350ARA101MHA0GCT-ND - Cut Tape (CT)
565-EMVY350ARA101MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVY350ARA101MHA0G
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVY350ARA101MHA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
450 mA @ 100 kHz
Part Status
Active
Impedance
300 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.394" (10.00mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMZA350ARA101MHA0GChemi-Con9 827565-EMZA350ARA101MHA0GCT-ND0,86000 KčSimilar
EMVY500ARA101MHA0GChemi-Con9565-EMVY500ARA101MHA0GCT-ND0,67000 KčParametric Equivalent
UUD1V101MNL1GSNichicon67 558493-2290-1-ND0,54000 KčDirect
UUX1V101MNL6GSNichicon1 058493-6276-1-ND0,56000 KčDirect
35JGV100M8X10.5Rubycon5001189-35JGV100M8X10.5CT-ND0,83000 KčUpgrade
In-Stock: 229
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,81000 Kč19,81 Kč
1012,47200 Kč124,72 Kč
509,43080 Kč471,54 Kč
1008,46940 Kč846,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,80848 Kč3 404,24 Kč
1 0006,28480 Kč6 284,80 Kč
1 5006,02057 Kč9 030,85 Kč
2 5005,72592 Kč14 314,80 Kč
3 5005,55263 Kč19 434,20 Kč
5 0005,38527 Kč26 926,35 Kč
Manufacturers Standard Package
Unit Price without VAT:19,81000 Kč
Unit Price with VAT:23,97010 Kč