



UUX1V101MNL6GS | |
|---|---|
DigiKey Part Number | 493-6276-2-ND - Tape & Reel (TR) 493-6276-1-ND - Cut Tape (CT) 493-6276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX1V101MNL6GS |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX1V101MNL6GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 283 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 367.9 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 8,50900 Kč | 85,09 Kč |
| 50 | 6,34840 Kč | 317,42 Kč |
| 100 | 5,66440 Kč | 566,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,47892 Kč | 2 239,46 Kč |
| 1 000 | 4,10499 Kč | 4 104,99 Kč |
| 1 500 | 3,91625 Kč | 5 874,38 Kč |
| 2 500 | 3,70560 Kč | 9 264,00 Kč |
| 3 500 | 3,58178 Kč | 12 536,23 Kč |
| 5 000 | 3,46210 Kč | 17 310,50 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |

