


EMVY250ARA100ME55G | |
|---|---|
DigiKey Part Number | 565-EMVY250ARA100ME55GTR-ND - Tape & Reel (TR) 565-EMVY250ARA100ME55GCT-ND - Cut Tape (CT) 565-EMVY250ARA100ME55GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY250ARA100ME55G |
Description | CAP ALUM 10UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 38 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 95 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.8 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.205" (5.20mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA350ARA100ME61G | Chemi-Con | 880 | 565-EMZA350ARA100ME61GCT-ND | 14,07000 Kč | MFR Recommended |
| EMZA250ARA100MD61G | Chemi-Con | 2 | 565-EMZA250ARA100MD61GCT-ND | 9,45000 Kč | Similar |
| AVES106M25C12T-F | Cornell Dubilier Knowles | 9 955 | 338-AVES106M25C12T-FCT-ND | 10,29000 Kč | Direct |
| AVEZ106M25C12T-F | Cornell Dubilier Knowles | 10 000 | 338-AVEZ106M25C12T-FCT-ND | 12,60000 Kč | Direct |
| 106AXZ035M | CORNELL DUBILIER KNOWLES | 59 420 | 1572-1282-1-ND | 12,60000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,41700 Kč | 54,17 Kč |
| 50 | 3,98540 Kč | 199,27 Kč |
| 100 | 3,52980 Kč | 352,98 Kč |
| 500 | 2,73730 Kč | 1 368,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,39587 Kč | 2 395,87 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

