10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 26.5Ohm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVES106M25C12T-F

DigiKey Part Number
338-AVES106M25C12T-FTR-ND - Tape & Reel (TR)
338-AVES106M25C12T-FCT-ND - Cut Tape (CT)
338-AVES106M25C12T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVES106M25C12T-F
Description
CAP ALUM 10UF 20% 25V SMD
Customer Reference
Detailed Description
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 26.5Ohm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
21 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
29.4 mA @ 10 kHz
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
ESR (Equivalent Series Resistance)
26.5Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AHA106M25C12T-FCornell Dubilier Knowles2 000338-AHA106M25C12T-FCT-ND15,54000 KčDirect
AHA106M35C12T-FCornell Dubilier Knowles1 690338-AHA106M35C12T-FCT-ND15,54000 KčUpgrade
UWT1E100MCL1GBNichicon58 269493-2185-1-ND7,35000 KčDirect
EMZA350ARA100ME61GChemi-Con880565-EMZA350ARA100ME61GCT-ND14,07000 KčUpgrade
UUA1E100MCL1GSNichicon7 717493-9449-1-ND10,92000 KčUpgrade
In-Stock: 9 955
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,42500 Kč64,25 Kč
504,74560 Kč237,28 Kč
1004,21640 Kč421,64 Kč
5003,29836 Kč1 649,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,00859 Kč3 008,59 Kč
2 0002,76743 Kč5 534,86 Kč
3 0002,64575 Kč7 937,25 Kč
5 0002,51006 Kč12 550,30 Kč
7 0002,43025 Kč17 011,75 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč