
EMVY160ARA471MHA0G | |
|---|---|
DigiKey Part Number | 565-EMVY160ARA471MHA0GTR-ND - Tape & Reel (TR) 565-EMVY160ARA471MHA0GCT-ND - Cut Tape (CT) 565-EMVY160ARA471MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY160ARA471MHA0G |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY160ARA471MHA0G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Impedance 300 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZJ160ARA471MHA0G | Chemi-Con | 187 | 565-EMZJ160ARA471MHA0GCT-ND | 25,86000 Kč | Upgrade |
| EMZA160ARA471MHA0G | Chemi-Con | 8 768 | 565-EMZA160ARA471MHA0GCT-ND | 26,49000 Kč | Similar |
| 16JGV470M8X10.5 | Rubycon | 500 | 1189-16JGV470M8X10.5CT-ND | 20,65000 Kč | Upgrade |
| 16JZV470M8X10.5 | Rubycon | 479 | 1189-16JZV470M8X10.5CT-ND | 20,44000 Kč | Upgrade |
| 16TKV470M8X10.5 | Rubycon | 500 | 1189-2067-1-ND | 26,28000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 10,30300 Kč | 103,03 Kč |
| 50 | 7,73320 Kč | 386,66 Kč |
| 100 | 6,92190 Kč | 692,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,51836 Kč | 2 759,18 Kč |
| 1 000 | 5,07602 Kč | 5 076,02 Kč |
| 1 500 | 4,85266 Kč | 7 278,99 Kč |
| 2 500 | 4,60339 Kč | 11 508,48 Kč |
| 3 500 | 4,45694 Kč | 15 599,29 Kč |
| 5 000 | 4,31542 Kč | 21 577,10 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |

